You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10044

Protection bag; ESD; L: 100mm; W: 100mm; Thk: 71um

Manufacturer: DESCO EUROPE

Manufacturer part number:
10044
TME Symbol:
SCS-10044

Specification

Manufacturer
DESCO EUROPE
Type of antistatic accessories
protection bag
Version
ESD
Length
0.1m
Width
0.1m
Thickness
71µm
Closing system
for welding
Kind of protective bag
metallised, shielding
Gross weight1.885 g
See other products in this category: ESD Bags and Foils DESCO EUROPE
*
10044
Product withdrawn from the offer
Use the specification table below to search for similar products