+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDC36C.TCT

Diode: TVS array; 35V; 4A; 225W; double,common cathode; SOT23-3

Manufacturer: SEMTECH

Manufacturer part number:
SDC36C.TCT
TME Symbol:
SDC36C.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
35V
Max. forward impulse current
4A
Peak pulse power dissipation
0.225kW
Semiconductor structure
common cathode, double
Mounting
SMD
Case
SOT23-3
Max. off-state voltage
33V
Number of channels
2
Kind of package
reel, tape
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
SDC36C.TCT
3720 in TME stock
Net price for quantities from 1 pcs - 0.38 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.32 EURGross price for quantities from 50 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 3000 pcs - 0.25 EURGross price for quantities from 3000 pcs - 0.25 EUR
Net price for quantities from 6000 pcs - 0.24 EURGross price for quantities from 6000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs