+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDV2415R

Relay: solid state; Ucntrl: 3.5÷10VDC; 1.5A; 12÷280VAC; SDV; 270Ω

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
SDV2415R
TME Symbol:
SDV2415R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...10V DC
Max. operating current
1.5A
Switched voltage
12...280V AC
Manufacturer series
SDV
Relay variant
1-phase
On-state resistance
270Ω
Mounting
THT
Body dimensions
21.6x6.7x4.8mm
Switching method
zero voltage switching
Operating temperature
-30...80°C
Gross weight1.563 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM
*
SDV2415R
Product withdrawn from the offer
Use the specification table below to search for similar products