You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SE555D

IC: peripheral circuit; astable,monostable,RC timer; 100kHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SE555D
TME Symbol:
SE555D-TI

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
astable, monostable, RC timer
Frequency
0.1MHz
Case
SO8
DC supply current
10mA
Output current
0.2A
Mounting
SMD
Operating temperature
-55...125°C
Kind of package
tube
Number of channels
1
Supply voltage
  • 4.5...18V DC
Gross weight0.068 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
SE555D
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 75 pcs