+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DAGON | |
Type of converter | signal separator | |
Mounting | for DIN rail mounting | |
Kind of input 1 | 0...20mA, 4...20mA | |
IP rating | IP20 | |
Body dimensions | 17.5x120x116mm | |
Operating temperature | 0...65°C | |
Kind of output 1 | 0...20mA, 4...20mA | |
Additional functions | inputs / outputs galvanic insulation |