+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMCOM | |
Type of communications module | GPS/GSM | |
Standard | 2G | |
Case | 68pad SMT | |
Mounting | SMD | |
Transmission | GPRS | |
Time to first fix | hot start <1s warm start <3s | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Dimensions | 24x24x2.6mm | |
Module output power | 1 W (class 1 @ 1800/1900MHz), 2W (class 4 @ GSM850/EGSM900) | |
Support | SIM 1,8V, SIM 3,3V | |
Operating temperature | -40...85°C |