+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMCOM | |
Type of communications module | GSM/GLONASS | |
Standard | 2G | |
Transfer rate | 85.6kbps | |
Case | 77pad SMT | |
Mounting | SMD | |
Transmission | GPRS | |
Dimensions | 17.6x15.7x2.3mm | |
Module output power | 1 W (class 1 @ 1800/1900MHz), 2W (class 4 @ GSM850/EGSM900) | |
Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Support | SIM 1,8V, SIM 3,3V | |
Operating temperature | -40...85°C |