+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 2.5" | |
Display resolution | 240x240 | |
Memory | 30kB RAM | |
No. of colours | 65k | |
Window dimensions (H x W) | 43.2x43.2mm | |
Operating temperature | -20...70°C | |
Luminosity | 280cd/m2 | |
Connector pinout layout | 1x15 | |
Microcontroller | PIXXI-44 | |
Operating current | 0.14A | |
Flash memory organisation | 32kB | |
Body dimensions | 61x51.35x6.96mm | |
Touchpad | capacitive | |
Connection | SD, ZIF FFC |