+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKM145GB066D

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 150A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM145GB066D

Alternative designations: 22890045

TME Symbol:
SKM145GB066D

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
0.6kV
Collector current
150A
Case
SEMITRANS2
Version
D61
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
880A
Mechanical mounting
screw
Gross weight153.9 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM145GB066D
0 in TME stock
Net price for quantities from 1 pcs - 106.00 EURGross price for quantities from 1 pcs - 106.00 EUR
Net price for quantities from 3 pcs - 93.51 EURGross price for quantities from 3 pcs - 93.51 EUR
Net price for quantities from 8 pcs - 84.00 EURGross price for quantities from 8 pcs - 84.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.