+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 1A | |
Manufacturer series | SKM15 | |
Body dimensions | 25.4x25.4x9.9mm | |
Efficiency | 88% | |
Operating temperature | -40...80°C | |
Switching frequency | 400kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Dimensions | 1"x1" |