+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKM200GAL125D 22890740

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; D56


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM200GAL125D 22890740
TME Symbol:
SKM200GAL125D

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
20A
Case
SEMITRANS3
Version
D56
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mechanical mounting
screw
Gross weight306.43 g
Certificates

WATCH VIDEO

See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM200GAL125D 22890740
47 in TME stock
Net price for quantities from 1 pcs - 189.00 USDGross price for quantities from 1 pcs - 189.00 USD
Net price for quantities from 3 pcs - 171.61 USDGross price for quantities from 3 pcs - 171.61 USD
Net price for quantities from 8 pcs - 158.85 USDGross price for quantities from 8 pcs - 158.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs