+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKM200GAL17E4 22895110

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.7kV; screw

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM200GAL17E4 22895110
TME Symbol:
SKM200GAL17E4

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.7kV
Collector current
248A
Case
SEMITRANS3
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
1170A
Mechanical mounting
screw
Gross weight306.17 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM200GAL17E4 22895110
26 in TME stock
Net price for quantities from 1 pcs - 126.23 EURGross price for quantities from 1 pcs - 126.23 EUR
Net price for quantities from 3 pcs - 114.21 EURGross price for quantities from 3 pcs - 114.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs