+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKM200GBD126D 22891102

Module: IGBT; diode/transistor; Urmax: 1.2kV; Ic: 186A; SEMITRANS3

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM200GBD126D 22891102
TME Symbol:
SKM200GBD126D

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
IGBT half-bridge + serial diodes
Max. off-state voltage
1.2kV
Collector current
186A
Case
SEMITRANS3
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
414A
Mechanical mounting
screw
Gross weight303.6 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM200GBD126D 22891102
0 in TME stock
Net price for quantities from 1 pcs - 195.49 USDGross price for quantities from 1 pcs - 195.49 USD
Net price for quantities from 3 pcs - 175.59 USDGross price for quantities from 3 pcs - 175.59 USD
Net price for quantities from 5 pcs - 163.88 USDGross price for quantities from 5 pcs - 163.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs