+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKM25GD125D 21918000

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM25GD125D 21918000
TME Symbol:
SKM25GD125D

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge
Max. off-state voltage
1.2kV
Collector current
27A
Case
SEMITRANS6
Version
D67
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors
Gate-emitter voltage
±20V
Pulsed collector current
50A
Mechanical mounting
screw
Gross weight177.63 g
Certificates

WATCH VIDEO

See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM25GD125D 21918000
3 in TME stock
Net price for quantities from 1 pcs - 197.26 USDGross price for quantities from 1 pcs - 197.26 USD
Net price for quantities from 3 pcs - 177.42 USDGross price for quantities from 3 pcs - 177.42 USD
Net price for quantities from 5 pcs - 165.75 USDGross price for quantities from 5 pcs - 165.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs