+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKM300GAL12E4 22892334

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; screw

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM300GAL12E4 22892334
TME Symbol:
SKM300GAL12E4

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
324A
Case
SEMITRANS3
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
900A
Mechanical mounting
screw
Gross weight306 g
Certificates

WATCH VIDEO

See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM300GAL12E4 22892334
13 in TME stock
Net price for quantities from 1 pcs - 207.99 USDGross price for quantities from 1 pcs - 207.99 USD
Net price for quantities from 3 pcs - 187.20 USDGross price for quantities from 3 pcs - 187.20 USD
Net price for quantities from 8 pcs - 167.55 USDGross price for quantities from 8 pcs - 167.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs