+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | buck chopper | |
Max. off-state voltage | 1.2kV | |
Collector current | 324A | |
Case | SEMITRANS3 | |
Application | for UPS, Inverter, photovoltaics | |
Electrical mounting | FASTON connectors, screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 900A | |
Mechanical mounting | screw |