+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKT 760/18 E 01890390

Thyristor: hockey-puck; 1.8kV; Ifmax: 1.6kA; 760A; Igt: 200mA; SK760

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKT 760/18 E 01890390
TME Symbol:
SKT760/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of thyristor
hockey-puck
Max. off-state voltage
1.8kV
Max. load current
1.6kA
Load current
760A
Gate current
200mA
Case
TO200AC
Body dimensions
Ø58/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
15kA
Manufacturer series
SK760
Kind of package
bulk
Gross weight254.8 g
Certificates
See other products in this category: Button thyristors SEMIKRON DANFOSS,
See other products from this series.:
*
SKT 760/18 E 01890390
14 in TME stock
Net price for quantities from 1 pcs - 149.35 USDGross price for quantities from 1 pcs - 149.35 USD
Net price for quantities from 3 pcs - 134.18 USDGross price for quantities from 3 pcs - 134.18 USD
Net price for quantities from 6 pcs - 119.01 USDGross price for quantities from 6 pcs - 119.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs