+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 11V | |
Breakdown voltage | 12.2...14.4V | |
Max. forward impulse current | 33A | |
Semiconductor structure | unidirectional | |
Case | SMB | |
Mounting | SMD | |
Leakage current | 5µA | |
Kind of package | reel, tape | |
Features of semiconductor devices | glass passivated |