+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | metallized PPS | |
Capacitance | 22nF | |
Mounting | SMD | |
Tolerance | ±5% | |
Case - inch | 2220 | |
Case - mm | 5750 | |
Operating temperature | -55...125°C | |
Manufacturer series | SMC | |
Pulse resistance | 15V/μs | |
Max. operating voltage | 30V AC, 50V DC | |
Climate class | 55/125/56 | |
Flammability rating | UL94V-0 | |
Kind of material | flame retardant | |
Alias | F125PP223J050V |