+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.2kW | |
Max. off-state voltage | 18V | |
Breakdown voltage | 20...22.1V | |
Max. forward impulse current | 6.85A | |
Semiconductor structure | unidirectional | |
Case | SOD123F | |
Mounting | SMD | |
Leakage current | 1µA | |
Manufacturer series | SMF |