+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMF3.3.TCT

Diode: TVS array; 5A; 40W; common anode; ESD; SC70-5; Ch: 4

Manufacturer: SEMTECH

Manufacturer part number:
SMF3.3.TCT
TME Symbol:
SMF3.3.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Max. forward impulse current
5A
Peak pulse power dissipation
40W
Semiconductor structure
common anode
Version
ESD
Mounting
SMD
Case
SC70-5
Max. off-state voltage
3.3V
Leakage current
0.5µA
Number of channels
4
Kind of package
reel, tape
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
SMF3.3.TCT
1849 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
Net price for quantities from 15000 pcs - 0.52 USDGross price for quantities from 15000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs