You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMM02040D1240BB300 VISHAY - Resistor thin film

Resistor: thin film; SMD; MiniMELF; 0204; 124Ω; 0.4W; ±0.1%; 200V

Manufacturer part number:
SMM02040D1240BB300

TME Symbol:
SMM02040D1240BB300

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Mounting
SMD
Case
MiniMELF
Case - inch
0204
Case - mm
0510
Resistance
124Ω
Power
0.4W
Tolerance
±0.1%
Operating voltage
200V
Body dimensions
Ø1.5x3.6mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Length
3.6mm
Diameter
1.5mm
DimensionsSee
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
SMM02040D1240BB300
null in TME stock
No. of pieces (Multiplicity: 100)
Total: no-prices