You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.01.01.13937 SCHMALZ - Suction cup

Suction cup; 1.5mm; Shore hardness: 55; Pull-off force: 0.08N; SUF

Manufacturer part number:
10.01.01.13937

TME Symbol:
SMZ.10.01.01.13937

SCHMALZ - logo

Specification

Manufacturer
SCHMALZ
Type of pneumatic accessories
suction cup
Size
1.5mm
Shore hardness
55
Suction cup material
NBR caoutchouc
Suction force @-600mbar
0.08N
Curve radius (min) (convex)
2mm
Pull-off force
0.08N
Manufacturer series
SUF
Gross weight100 g
See other products in this category: Vacuum Products SCHMALZ,
See other products from this series.:
*
10.01.01.13937
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices