You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUF-100-SI-55-G1/4-AG SCHMALZ - Suction cup

Suction cup; 100mm; G1/4 M; Shore hardness: 60; 46.4cm3; SUF

Manufacturer part number:
SUF-100-SI-55-G1/4-AG

TME Symbol:
SMZ.10.01.01.14071

SCHMALZ - logo

Specification

Manufacturer
SCHMALZ
Type of pneumatic accessories
suction cup
Size
100mm
Mounting
G1/4 M
Shore hardness
60
Volume
46.4cm3
Suction cup material
silicone Si
Suction force @-600mbar
402N
Curve radius (min) (convex)
200mm
Pull-off force
402N
Manufacturer series
SUF
DimensionsSee
Gross weight100 g
Certificates
See other products in this category: Vacuum Products SCHMALZ,
See other products from this series.:
*
SUF-100-SI-55-G1/4-AG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices