You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUF-25-SI-55-G1/8-AG SCHMALZ - Suction cup

Suction cup; 25mm; G1/8 M; Shore hardness: 55; 0.9cm3; SUF

Manufacturer part number:
SUF-25-SI-55-G1/8-AG

TME Symbol:
SMZ.10.01.01.14132

SCHMALZ - logo

Specification

Manufacturer
SCHMALZ
Type of pneumatic accessories
suction cup
Size
25mm
Mounting
G1/8 M
Shore hardness
55
Volume
0.9cm3
Suction cup material
silicone Si
Suction force @-600mbar
23N
Curve radius (min) (convex)
25mm
Pull-off force
23N
Manufacturer series
SUF
DimensionsSee
Gross weight100 g
Certificates
See other products in this category: Vacuum Products SCHMALZ,
See other products from this series.:
*
SUF-25-SI-55-G1/8-AG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices