You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.01.01.14161 SCHMALZ - Suction cup

Suction cup; 15mm; M5-M; Shore hardness: 55; 0.22cm3; SUF

Manufacturer part number:
10.01.01.14161

TME Symbol:
SMZ.10.01.01.14161

SCHMALZ - logo

Specification

Manufacturer
SCHMALZ
Type of pneumatic accessories
suction cup
Size
15mm
Mounting
M5-M
Shore hardness
55
Volume
0.22cm3
Suction cup material
NBR-ESD caoutchouc
Suction force @-600mbar
9N
Curve radius (min) (convex)
20mm
Pull-off force
9N
Manufacturer series
SUF
Gross weight100 g
See other products in this category: Vacuum Products SCHMALZ,
See other products from this series.:
*
10.01.01.14161
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices