You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.01.01.14217 SCHMALZ - Suction cup

Suction cup; 4mm; M3-M; Shore hardness: 55; 0.01cm3; SUF

Manufacturer part number:
10.01.01.14217

TME Symbol:
SMZ.10.01.01.14217

SCHMALZ - logo

Specification

Manufacturer
SCHMALZ
Type of pneumatic accessories
suction cup
Size
4mm
Mounting
M3-M
Shore hardness
55
Volume
0.01cm3
Suction cup material
silicone Si
Suction force @-600mbar
0.4N
Curve radius (min) (convex)
8mm
Pull-off force
0.4N
Manufacturer series
SUF
Gross weight100 g
See other products in this category: Vacuum Products SCHMALZ,
See other products from this series.:
*
10.01.01.14217
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices