+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | Zener | |
Power dissipation | 2W | |
Zener voltage | 51V | |
Mounting | SMD | |
Tolerance | ±5% | |
Kind of package | reel, tape | |
Case | DO213AB, MELF plastic | |
Semiconductor structure | single diode | |
Manufacturer series | SMZ |