+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | line driver, receiver | |
Interface | RS232 | |
Data transfer rate | 1Mbps | |
Mounting | SMD | |
Case | TSSOP16 | |
Number of receivers | 2 | |
Operating temperature | -40...85°C | |
Version | ESD |