You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT08N TEXAS INSTRUMENTS - IC digital

IC: digital; AND; Ch: 4; IN: 2; THT; DIP14; 4.5÷5.5VDC; ACT

Manufacturer part number:
SN74ACT08N

TME Symbol:
SN74ACT08N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
quad, 4
Number of inputs
2
Mounting
THT
Case
DIP14
Family
ACT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.918 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74ACT08N
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 25 pcs