You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC1G08DBVR TEXAS INSTRUMENTS - IC digital

IC: digital; AND; Ch: 1; IN: 2; CMOS; SMD; SOT23-5; 2÷5.5VDC; -55÷125°C

Manufacturer part number:
SN74AHC1G08DBVR

TME Symbol:
SN74AHC1G08DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
single, 1
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SOT23-5
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
10µA
Family
AHC
Supply voltage
  • 2...5.5V DC
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AHC1G08DBVR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs