+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of gate | NOT | |
Number of channels | hex, 6 | |
Mounting | SMD | |
Case | SO14 | |
Manufacturer series | HC | |
Operating temperature | -40...85°C | |
Kind of input | with Schmitt trigger |