You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HCT257DR TEXAS INSTRUMENTS - IC digital

IC: digital; 2 to 1 line,multiplexer,data selector; Ch: 4; IN: 2

Manufacturer part number:
SN74HCT257DR

TME Symbol:
SN74HCT257DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
2 to 1 line, data selector, multiplexer
Number of channels
4
Number of inputs
2
Mounting
SMD
Case
SO16
Family
HCT
Kind of output
3-state
Gross weight0.176 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74HCT257DR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 000 pcs