You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HCT374DWR TEXAS INSTRUMENTS - IC digital

IC: digital; D flip-flop; Ch: 8; CMOS,TTL; SMD; SO20; HCT

Manufacturer part number:
SN74HCT374DWR

TME Symbol:
SN74HCT374DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20
Operating temperature
-40...85°C
Family
HCT
Kind of output
3-state
Trigger
positive-edge-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.533 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74HCT374DWR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices