You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LV4053ADR TEXAS INSTRUMENTS - IC multiplexer

IC: multiplexer; Ch: 2; SOIC16; 2÷5.5VDC; reel,tape; 2500pcs.

Manufacturer part number:
SN74LV4053ADR

TME Symbol:
SN74LV4053ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
multiplexer
Number of channels
2
Case
SOIC16
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Quantity in set/package
2500pcs.
Output current
25mA
Supply voltage
  • 2...5.5V DC
Gross weight0.184 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
SN74LV4053ADR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 2 500 pcs