You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC1G10DBVR TEXAS INSTRUMENTS - IC digital

IC: digital; NAND; Ch: 1; IN: 3; CMOS; SMD; SOT23-5; 1.65÷5.5VDC; 10uA

Manufacturer part number:
SN74LVC1G10DBVR

TME Symbol:
SN74LVC1G10DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
single, 1
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Kind of package
reel, tape
Quiescent current
10µA
Family
74LVC
Supply voltage
  • 1.65...5.5V DC
Gross weight0.037 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74LVC1G10DBVR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices