You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPPT 30A 12V/24V LCD AZO DIGITAL - Charging regulator

Charging regulator; 30A; -40÷50°C; Features: digital display

Manufacturer part number:
MPPT 30A 12V/24V LCD

TME Symbol:
SOL-30A-MPPT-LCD

Specification

Manufacturer
AZO DIGITAL
Type of power supply device
charging regulator
Application
photovoltaics
Max. charging current
30A
Operating temperature
-40...50°C
Tester features
digital display
Rechargeable battery voltage
12 / 24V
IP rating
IP21
Gross weight1.6591 kg
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules AZO DIGITAL,
*
MPPT 30A 12V/24V LCD
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices