+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | VOLT POLSKA | |
Type of power supply device | charging regulator | |
Application | photovoltaics | |
Max. charging current | 40A | |
Tester features | digital display | |
Rechargeable battery voltage | 12 / 24V | |
IP rating | IP32 | |
Communictions protocol | Bluetooth |