+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | CoolMOS™ | |
Polarisation | unipolar | |
Drain-source voltage | 800V | |
Drain current | 11A | |
Power dissipation | 34W | |
Case | PG-TO220-3-FP | |
Gate-source voltage | ±20V | |
On-state resistance | 0.45Ω | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |