+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR087SG-G

IC: PMIC; AC/DC switcher; Uin: 80÷285VDC; Uout: 9÷50VDC; SO8; SMPS


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SR087SG-G
TME Symbol:
SR087SG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher
Input voltage
80...285V DC
Output voltage
9...50V DC
Output current
0.1A
Mounting
SMD
Case
SO8
Number of channels
1
Application
SMPS
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.113 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
SR087SG-G
0 in TME stock
Net price for quantities from 3300 pcs - 1.20 USDGross price for quantities from 3300 pcs - 1.20 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Packaging method by the manufacturerReel = 3 300 pcs