+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: SS-5-1A-AP
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Current rating | 1A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Kind of fuse | miniature | |
Fuse size | TE5 | |
Mounting | THT | |
Manufacturer series | SS | |
Breaking capacity | 35A | |
Breaking characteristics | 1.5In: min 60min, 2.1In: max 2min, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms | |
Max voltage drop | 94.5mV | |
Terminal pitch | 5.08mm | |
Energy I2t | 7.4A2s | |
Fuses application | battery chargers, converters, power supply, standard applications | |
Soldering temperature | 350°C | |
Pin diameter | 0.6mm | |
Kind of package | Ammo Pack | |
Operating temperature | -40...125°C | |
Leads | for soldering |