+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STE70NM60

Module; single transistor; 600V; 70A; ISOTOP; screw; Idm: 44A; 600W

Manufacturer: STMicroelectronics

Manufacturer part number:
STE70NM60
TME Symbol:
STE70NM60

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
600V
Drain current
70A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
55mΩ
Pulsed drain current
44A
Power dissipation
600W
Technology
MDmesh™, MESH OVERLAY™, PowerMesh™
Gate-source voltage
±30V
Kind of package
tube
Mechanical mounting
screw
Gross weight35.77 g
Certificates
See other products in this category: Transistor drivers STMicroelectronics,
*
STE70NM60
5 in TME stock
Net price for quantities from 1 pcs - 40.33 EURGross price for quantities from 1 pcs - 40.33 EUR
Net price for quantities from 10 pcs - 33.77 EURGross price for quantities from 10 pcs - 33.77 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs