+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F769I-EVAL

Dev.kit: STM32; Comp: STM32F769NI; Architecture: Cortex M7

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F769I-EVAL
TME Symbol:
STM32F769I-EVAL

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
STM32F769NI
Connection
Jack 3,5mm, microSD, pin strips, RJ45, RS232, USB
Kind of architecture
Cortex M7
Kit contents
TFT display
Interface
  • CAN 2.0A/B
  • Ethernet
  • FMC
  • I2C x4
  • I2S x3
  • JTAG
  • QSPI
  • SAI
  • SDIO
  • SPI x6
  • SWD
  • UART x4
  • USART x4
  • USB OTG
Gross weight135 g
Certificates
See other products in this category: STM development kits STMicroelectronics
*
STM32F769I-EVAL
Product withdrawn from the offer
Use the specification table below to search for similar products