+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | tantalum | |
Capacitance | 4.7µF | |
Operating voltage | 50V DC | |
Mounting | SMD | |
Case | D | |
Case - inch | 2917 | |
Case - mm | 7343 | |
Tolerance | ±10% | |
Operating temperature | -55...125°C | |
Manufacturer series | T491 |