+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | KYOCERA AVX | |
Type of capacitor | tantalum | |
Capacitance | 220µF | |
Operating voltage | 10V DC | |
Mounting | SMD | |
Case | C | |
Case - inch | 2312 | |
Case - mm | 6032 | |
Tolerance | ±10% | |
Operating temperature | -55...125°C | |
Manufacturer series | TAJ | |
Roll diameter max. | 180mm |