You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBS20S ELECTROLUBE - Heat transfer glue

Heat transfer glue; epoxy resin; 20ml; Thermal Bonding System

Manufacturer part number:
TBS20S

TME Symbol:
TBS-20ML

Specification

Manufacturer
ELECTROLUBE
Type of chemical agent
heat transfer glue
Agent application
heatsinks
Grease ingredients
epoxy resin
Kind of package
syringe with A and B components
Capacity
20ml
Name
Thermal Bonding System
Thermal conductivity
1.1W/mK
Min. breakdown voltage
11kV/mm
Agent features
two-component
Signal word
Danger
Hazard statements
  • H314: Causes severe skin burns and eye damage.
  • H317: May cause an allergic skin reaction.
  • H410: Very toxic to aquatic life with long lasting effects.
Precautionary statements
  • P260: Do not breathe dust/fume/gas/mist/vapours/spray.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P302 + P352: IF ON SKIN: Wash with plenty of soap and water
  • P305 + P351 + P338: IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P333 + P313: If skin irritation or rash occurs: Get medical advice/attention.
GHS Code
  • GHS05
  • GHS07
  • GHS09
Gross weight67.6 g
Certificates

WATCH VIDEO

See other products in this category: Glues ELECTROLUBE
*
TBS20S
Product withdrawn from the offer
Use the specification table below to search for similar products