+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECXUS | |
Type of charger | microprocessor-based | |
Kind of rechargeable battery | Ni-Cd, Ni-MH | |
Cell size | 6F22, R6, R14, R20, R03 | |
Number of rechargeable batteries | 1-2 x 6F22, 1-4 x R6, 1-4 x R14, 1-4 x R20, 1-4 x R03 | |
Indication | LED | |
R03/AAA charging current | 500mA | |
Charging current R6/AA | 1A | |
R14/C charging current | 1A | |
R20/D charging current | 1A | |
6F22 charging current | 13mA | |
Protection | against reverse polarity, overcharging protection, overheating OTP |