+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TESA | |
Type of tape | duct | |
Width | 25mm | |
Length | 25m | |
Thickness | 0.31mm | |
Colour | black | |
Kind of adhesive | natural caoutchouc | |
Tape material | acrylic coated cloth | |
Operating temperature | max. 130°C | |
Elongation at rupture | 13% | |
Adhesion to steel | 3.3N/cm | |
Resistance to | abrasion, elongation, moisture, water | |
Tape application | bundling, general purpose, marking, masking, protection, repairs, sealing | |
Tape features | good adhesion to uneven surfaces |