+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | TESA | |
Type of tape | warning | |
Colour | red | |
Length | 33m | |
Width | 50mm | |
Version | self-adhesive | |
Thickness | 0.15mm | |
Kind of adhesive | natural caoutchouc | |
Tape material | soft PVC | |
Adhesion to steel | 2.5N/cm | |
Elongation at rupture | 160% | |
Application of OSH | for marking floors, to marking communication routes | |
Manufacturer series | tesaflex® 60760 |