+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | BOURNS | |
Type of thyristor | TSS | |
Max. off-state voltage | 180V | |
Case | SMB | |
Mounting | SMD | |
Max. forward impulse current | 50A | |
Semiconductor structure | bidirectional | |
Breakover voltage | 219V | |
Manufacturer series | TISP4xxxMx | |
Kind of package | reel, tape |